-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6209
|
Newark | Inductor, 4.7Uh, Shielded, 5.1A, Inductance:4.7Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Srp4030Fa Series, Inductor Case/Package:-, Dc Resistance Max:0.0441Ohm Rohs Compliant: Yes |Bourns SRP4030FA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$0.7390 / $0.8730 | Buy Now |
DISTI #
65AC4070
|
Newark | Inductor, Shld, 4.7Uh, 5.1A, Aec-Q200, Inductance:4.7Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Srp4030Fa Series, Power Inductor Case:4.1Mm X 4.1Mm X 2.8Mm, Dc Rohs Compliant: Yes |Bourns SRP4030FA-4R7M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7380 / $1.1500 | Buy Now |
DISTI #
67AC6885
|
Newark | Ind,4.1X4.1X2.8Mm,4.7Uh,20%,5.1A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP4030FA-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7540 | Buy Now |
DISTI #
SRP4030FA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 5.1A 44.1MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2818 In Stock |
|
$0.6784 / $1.5700 | Buy Now |
DISTI #
SRP4030FA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.1 A, Shielded, 5.5 A, 4.1mm x 4.1mm x 2.8mm - Tape and Reel (Alt: SRP4030FA-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5998 / $0.6813 | Buy Now |
DISTI #
652-SRP4030FA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 5.1A RoHS: Compliant | 4050 |
|
$0.6240 / $1.5300 | Buy Now |
DISTI #
V72:2272_21748527
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5.1A 0.0441Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1774 |
|
$0.6153 / $0.9140 | Buy Now |
DISTI #
71261988
|
RS | Ind,4.1x4.1x2.8mm,4.7uH,20%,5.1A, shd, SMD | Bourns SRP4030FA-4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | Ind,4.1x4.1x2.8mm,4.7uH,20%,5.1A,shd,SMD RoHS: Compliant |
2000 In Stock |
|
$0.5700 / $0.6000 | Buy Now |
DISTI #
63381105
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Metal Alloy Powder 5.1A 0.0441Ohm DCR Automotive AEC-Q200 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2229 | Americas - 2000 |
|
$0.9514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4030FA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4030FA-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0441 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 5.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP4030FA-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP4030FA-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5430.472NLT | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP | Pulse Electronics Corporation | SRP4030FA-4R7M vs PM5430.472NLT |