Part Details for SRP5020C-1R5M by Bourns Inc
Results Overview of SRP5020C-1R5M by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP5020C-1R5M Information
SRP5020C-1R5M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for SRP5020C-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385002RL
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 7A RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 260 |
|
$0.6267 / $0.7025 | Buy Now |
DISTI #
3385002
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 7A RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 260 |
|
$0.6267 / $0.8164 | Buy Now |
DISTI #
SRP5020C-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 7 A, Shielded, 9.6 A, 5.7mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRP5020C-1R5M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP5020C-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 7 A, Shielded, 9.6 A, 5.7mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRP5020C-1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRP5020C-1R5M
SRP5020C-1R5M CAD Models
SRP5020C-1R5M Part Data Attributes
|
SRP5020C-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5020C-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0287 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |