-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5447
|
Newark | Power Inductor, Smd, 3.3Uh, 4A Rohs Compliant: Yes |Bourns SRP5020CC-3R3M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.7350 / $1.2600 | Buy Now |
DISTI #
118-SRP5020CC-3R3MCT-ND
|
DigiKey | IND SMD 3.3UH 4A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2894 In Stock |
|
$0.4250 / $1.1200 | Buy Now |
DISTI #
SRP5020CC-3R3M
|
Avnet Americas | Ind,5.7x5.2x1.8mm,3.3uH 20%,4A,shd - Tape and Reel (Alt: SRP5020CC-3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
DISTI #
652-SRP5020CC-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,5.7x5.2x1.8mm,3.3uH+/-20%,4A,shd RoHS: Compliant | 1365 |
|
$0.4740 / $1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
DISTI #
69712875
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.074Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.3565 / $0.4573 | Buy Now |
DISTI #
SRP5020CC-3R3M
|
TTI | Power Inductors - SMD Ind,5.7x5.2x1.8mm,3.3uH+/-20%,4A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4730 | Buy Now |
DISTI #
C1S134602336703
|
Chip1Stop | Unclassified | 3000 |
|
$0.5600 / $0.8860 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5020CC-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5020CC-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |