Part Details for SRP5030C-2R2M by Bourns Inc
Overview of SRP5030C-2R2M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP5030C-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1138
|
Newark | Ind,5.7X5.2X2.8Mm,2.2Uh±20%,7A, shd, smd Rohs Compliant: Yes |Bourns SRP5030C-2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH2636
|
Newark | Power Inductor, 2.2Uh, Shielded, 7A Rohs Compliant: Yes |Bourns SRP5030C-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4992 / $0.5620 | Buy Now | |
DISTI #
3385018RL
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 7A RoHS: Compliant Min Qty: 50 Container: Reel | 684 |
|
$0.5306 / $0.8350 | Buy Now |
DISTI #
3385018
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 7A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 684 |
|
$0.5306 / $1.1232 | Buy Now |
DISTI #
3385018RL
|
Farnell | POWER INDUCTOR, 2.2UH, SHIELDED, 7A RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 684 |
|
$0.6542 / $0.6818 | Buy Now |
DISTI #
3385018
|
Farnell | POWER INDUCTOR, 2.2UH, SHIELDED, 7A RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 684 |
|
$0.6542 / $0.8613 | Buy Now |
|
Master Electronics | 0 |
|
$0.4992 / $0.5620 | Buy Now |
Part Details for SRP5030C-2R2M
SRP5030C-2R2M CAD Models
SRP5030C-2R2M Part Data Attributes:
|
SRP5030C-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030C-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SRP5030C-2R2M
This table gives cross-reference parts and alternative options found for SRP5030C-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP5030C-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP5030CC-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP | Bourns Inc | SRP5030C-2R2M vs SRP5030CC-2R2M |