SRP5030CA-R16M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRP5030CA-R16M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SRP5030CA-R16M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC6888
Newark Ind,5.5X5.3X2.9Mm,0.16Uh20%,22.2A, shdsmd /Tape & Reel - 13" Reel |Bourns SRP5030CA-R16M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7640
  • 4,000 $0.6860
  • 6,000 $0.6620
  • 10,000 $0.6470
$0.6470 / $0.7640 Buy Now
DISTI # 65AC4073
Newark Inductor, Shld, 160Nh, 22.2A, Aec-Q200, Inductance:160Nh, Rms Current (Irms):22.2A, Inductor Construction:Shielded, Saturation Current (Isat):35A, Product Range:Srp5030Ca Series, Power Inductor Case:5.5Mm X 5.3Mm X 2.9Mm, Dc Rohs Compliant: Yes |Bourns SRP5030CA-R16M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.0400
$1.0400 Buy Now
DISTI # SRP5030CA-R16MCT-ND
DigiKey FIXED IND 160NH 22.2A 2.33 MOHM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6000
  • 10 $1.3510
  • 25 $1.2284
  • 50 $1.1548
  • 100 $0.9582
  • 250 $0.8844
  • 500 $0.8353
  • 1,000 $0.7616
  • 2,000 $0.6503
  • 4,000 $0.6081
$0.6081 / $1.6000 Buy Now
DISTI # SRP5030CA-R16M
Avnet Americas Power Inductor (SMD), 160 nH, ± 20%, 22.2 A, Shielded, 35 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: SRP5030CA-R16M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6908
  • 4,000 $0.6762
  • 8,000 $0.6616
  • 12,000 $0.6471
  • 16,000 $0.6324
  • 20,000 $0.6179
  • 200,000 $0.6081
$0.6081 / $0.6908 Buy Now
DISTI # 652-SRP5030CA-R16M
Mouser Electronics Power Inductors - SMD 0.16uH20% 22.2A RoHS: Compliant 0
  • 2,000 $0.6080
$0.6080 Order Now
DISTI # 71261999
RS Ind,5.5x5.3x2.9mm,0.16uH20%,22.2A, shdSMD | Bourns SRP5030CA-R16M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.9900
  • 20,000 $0.9400
  • 100,000 $0.8900
  • 200,000 $0.8400
$0.8400 / $0.9900 RFQ
Onlinecomponents.com Ind,5.5x5.3x2.9mm,0.16uH20%,22.2A,shdSMD RoHS: Compliant 320 Partner Stock
  • 1 $0.7800
  • 2,000 $0.7090
  • 4,000 $0.6790
  • 6,000 $0.6610
  • 8,000 $0.6510
  • 10,000 $0.6420
  • 16,000 $0.6310
  • 26,000 $0.6220
$0.6220 / $0.7800 Buy Now
Bristol Electronics   493
RFQ
Quest Components   394
  • 1 $2.2528
  • 122 $1.1264
  • 267 $1.0419
$1.0419 / $2.2528 Buy Now
DISTI # SRP5030CAR16M-BOU
TME SRP5030CA-R16M Min Qty: 320 320
  • 320 $0.7542
  • 640 $0.7560
$0.7542 / $0.7560 Buy Now
DISTI # SRP5030CA-R16M
Avnet Abacus Power Inductor (SMD), 160 nH, � 20%, 22.2 A, Shielded, 35 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: SRP5030CA-R16M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601124396
Chip1Stop Inductor Surface Mount RoHS: Compliant 1484
  • 1 $1.0500
$1.0500 Buy Now
DISTI # C1S134601127171
Chip1Stop Inductor Surface Mount RoHS: Compliant 320
  • 2,000 $0.6860
$0.6860 Buy Now
Master Electronics Ind,5.5x5.3x2.9mm,0.16uH20%,22.2A,shdSMD RoHS: Compliant 320 Partner Stock
  • 1 $0.7800
  • 2,000 $0.7090
  • 4,000 $0.6790
  • 6,000 $0.6610
  • 8,000 $0.6510
  • 10,000 $0.6420
  • 16,000 $0.6310
  • 26,000 $0.6220
$0.6220 / $0.7800 Buy Now

CAD Models for SRP5030CA-R16M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP5030CA-R16M by Bourns Inc

SRP5030CA-R16M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2221
Construction
Rectangular
Core Material
POWDERED METAL ALLOY
DC Resistance
0.00233 Ω
Inductance-Nom (L)
0.16 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
2.9 mm
Package Length
5.5 mm
Package Style
SMT
Package Width
5.3 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
22.2 A
Reference Standard
AEC-Q200
Self Resonance Frequency
140 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP5030CA-R16M
    Bourns Inc
    General Purpose Inductor,
    VS

Alternate Parts for SRP5030CA-R16M

This table gives cross-reference parts and alternative options found for SRP5030CA-R16M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP5030CA-R16M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPIM53ZR16MTRQYF General Purpose Inductor, NIC Components Corp SRP5030CA-R16M vs NPIM53ZR16MTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP5030CA-R16M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP5030CA-R16M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP5030CA-R16M would you like to use for your alert(s)?
  • Please alert me when SRP5030CA-R16M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP5030CA-R16M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP5030CA-R16M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP5030CA-R16M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP5030CA-R16M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP5030CA-R16M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: