-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6889
|
Newark | Ind,5.5X5.3X2.9Mm,0.33Uh20%,19.2A, shdsmd /Tape & Reel - 13" Reel |Bourns SRP5030CA-R33M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.7640 | Buy Now |
DISTI #
65AC4074
|
Newark | Inductor, Shld, 330Nh, 19.2A, Aec-Q200, Inductance:330Nh, Rms Current (Irms):19.2A, Inductor Construction:Shielded, Saturation Current (Isat):28A, Product Range:Srp5030Ca Series, Power Inductor Case:5.5Mm X 5.3Mm X 2.9Mm, Dc Rohs Compliant: Yes |Bourns SRP5030CA-R33M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 | Buy Now |
DISTI #
SRP5030CA-R33MCT-ND
|
DigiKey | FIXED IND 330NH 19.2A 3.52 MOHM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$0.6879 / $1.6000 | Buy Now |
DISTI #
SRP5030CA-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 19.2 A, Shielded, 28 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: SRP5030CA-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6081 / $0.6908 | Buy Now |
DISTI #
652-SRP5030CA-R33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH20% 19.2A RoHS: Compliant | 2039 |
|
$1.3200 | Buy Now |
DISTI #
71262000
|
RS | Ind,5.5x5.3x2.9mm,0.33uH20%,19.2A, shdSMD | Bourns SRP5030CA-R33M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Ind,5.5x5.3x2.9mm,0.33uH20%,19.2A,shdSMD RoHS: Compliant | 0 |
|
$0.5930 / $0.6950 | Buy Now |
|
Master Electronics | Ind,5.5x5.3x2.9mm,0.33uH20%,19.2A,shdSMD RoHS: Compliant | 0 |
|
$0.5930 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030CA-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030CA-R33M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.00352 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 19.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP5030CA-R33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP5030CA-R33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2203.331NLT | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 2221, CHIP | Pulse Electronics Corporation | SRP5030CA-R33M vs PM2203.331NLT |