-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5453
|
Newark | Power Inductor, Smd, 4.7Uh, 4A Rohs Compliant: Yes |Bourns SRP5030CC-4R7M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.5470 / $0.9320 | Buy Now |
DISTI #
118-SRP5030CC-4R7MCT-ND
|
DigiKey | IND SMD 4.7UH 4A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1820 In Stock |
|
$0.3166 / $0.8300 | Buy Now |
DISTI #
SRP5030CC-4R7M
|
Avnet Americas | Ind,5.7x5.2x2.8mm,4.7uH 20%,4A,shd - Tape and Reel (Alt: SRP5030CC-4R7M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 / $0.3597 | Buy Now |
DISTI #
652-SRP5030CC-4R7M
|
Mouser Electronics | Power Inductors - SMD Ind,5.7x5.2x2.8mm,4.7uH+/-20%,4A,shd RoHS: Compliant | 848 |
|
$0.3580 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3167 / $0.3728 | Buy Now |
DISTI #
69712924
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 4A 0.053Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2249 | Americas - 1872 |
|
$0.3248 | Buy Now |
DISTI #
SRP5030CC-4R7M
|
TTI | Power Inductors - SMD Ind,5.7x5.2x2.8mm,4.7uH+/-20%,4A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3330 / $0.3600 | Buy Now |
DISTI #
SRP5030CC-4R7M
|
Avnet Abacus | - Tape and Reel (Alt: SRP5030CC-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602336776
|
Chip1Stop | Unclassified | 1872 |
|
$0.4170 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3167 / $0.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030CC-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030CC-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |