-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0082
|
Newark | Inductor, Shielded, 330Nh, 18A, Smd, Inductance:330Nh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Srp5030T Series, Inductor Case/Package:-, Dc Resistance Max:0.005Ohm Rohs Compliant: Yes |Bourns SRP5030T-R33M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6700 | Buy Now |
DISTI #
SRP5030T-R33MCT-ND
|
DigiKey | FIXED IND 330NH 14A 5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2454 In Stock |
|
$0.5854 / $1.3600 | Buy Now |
DISTI #
SRP5030T-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 14 A, Shielded, 18 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030T-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.5879 | Buy Now |
DISTI #
652-SRP5030T-R33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% SMD 5030 RoHS: Compliant | 844 |
|
$0.5760 / $1.3600 | Buy Now |
DISTI #
70281523
|
RS | SRP5030T Series Wire-wound SMD Inductor w/ Iron Core,330 nH +/-20% 14A Idc | Bourns SRP5030T-R33M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.0400 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5250 / $0.5920 | Buy Now |
DISTI #
SRP5030T-R33M
|
TTI | Power Inductors - SMD 0.33uH 20% SMD 5030 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5480 / $0.5810 | Buy Now |
DISTI #
SRP5030T-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 14 A, Shielded, 18 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030T-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.5879 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1995 |
|
$1.5207 / $1.5894 | Buy Now |
DISTI #
2309879
|
Farnell | INDUCTOR, 0.33UH, 20%, 14A, POWER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030T-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030T-R33M
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP5030T-R33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP5030T-R33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMMP2012CF-R33M | General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 2220, CHIP | Central Technologies | SRP5030T-R33M vs CTMMP2012CF-R33M |