-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 2220,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4474
|
Newark | Inductor, 1.5Uh, Shielded, 6A, Inductance:1.5µh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp5030Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.025Ohm Rohs Compliant: Yes |Bourns SRP5030TA-1R5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1327 |
|
$0.8280 | Buy Now |
DISTI #
58Y3795
|
Newark | Inductor, 1.5Uh, 6A, 20%, Shielded, Inductance:1.5µh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp5030Ta Series, Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP5030TA-1R5M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.7700 | Buy Now |
DISTI #
81Y1981
|
Newark | Inductor, 1.5Uh, Shielded, 6A, Inductance:1.5µh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp5030Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.025Ohm Rohs Compliant: Yes |Bourns SRP5030TA-1R5M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6970 | Buy Now |
DISTI #
SRP5030TA-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 6A 25 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13112 In Stock |
|
$0.5693 / $1.4900 | Buy Now |
DISTI #
33AK4474
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 6 A, Shielded, 10 A, 5.7mm x 5.2mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1327 Partner Stock |
|
$1.5500 | Buy Now |
DISTI #
SRP5030TA-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 6 A, Shielded, 10 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5693 / $0.6467 | Buy Now |
DISTI #
652-SRP5030TA-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 5267 |
|
$0.6430 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.5710 / $0.6510 | Buy Now |
DISTI #
SRP5030TA-1R5M
|
TTI | Power Inductors - SMD 1.5uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5810 / $0.6540 | Buy Now |
DISTI #
SRP5030TA-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 6 A, Shielded, 10 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030TA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030TA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 44 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |