-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2221, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6842
|
Newark | Ind,5.5X5.25X2.8Mm,1Uh, 10.5A, shd Rohs Compliant: Yes |Bourns SRP5030WA-1R0M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$1.0600 / $1.6700 | Buy Now |
DISTI #
72AK7836
|
Newark | Power Inductor, 1Uh, Shielded, 8A, Inductance:1Μh, Rms Current (Irms):10.5A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Srp5030Wa Series, Inductor Case/Package:-, Dc Resistance Max:0.0115Ohm Rohs Compliant: Yes |Bourns SRP5030WA-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7070 | Buy Now |
DISTI #
72AK7837
|
Newark | Power Inductor, 1Uh, Shielded, 8A, Inductance:1Μh, Rms Current (Irms):10.5A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Srp5030Wa Series, Inductor Case/Package:-, Dc Resistance Max:0.0115Ohm Rohs Compliant: Yes |Bourns SRP5030WA-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5910 | Buy Now |
DISTI #
118-SRP5030WA-1R0MCT-ND
|
DigiKey | IND POWER HC 1UH 10.5A SHLD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.7090 / $1.6000 | Buy Now |
DISTI #
SRP5030WA-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 10.5 A, Shielded, 8 A, 5.5mm x 5.25mm x 2.8mm - Tape and Reel (Alt: SRP5030WA-1R0M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.5341 | Buy Now |
DISTI #
652-SRP5030WA-1R0M
|
Mouser Electronics | Power Inductors - SMD Ind,5.5x5.25x2.8mm,1uH+/-20%,10.5A,shd RoHS: Compliant | 3839 |
|
$0.6660 / $1.5100 | Buy Now |
DISTI #
V72:2272_27543135
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Metal Alloy Powder 10.5A 0.0115Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1980 |
|
$0.5108 / $0.6841 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4774 / $0.5374 | Buy Now | |
DISTI #
67373428
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Metal Alloy Powder 10.5A 0.0115Ohm DCR Automotive AEC-Q200 T/R Min Qty: 13 Package Multiple: 1 Date Code: 2229 | Americas - 1980 |
|
$0.5108 / $0.6277 | Buy Now |
DISTI #
SRP5030WA-1R0M
|
TTI | Power Inductors - SMD Ind,5.5x5.25x2.8mm,1uH+/-20%,10.5A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6330 / $0.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030WA-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030WA-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0115 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.25 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |