-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4088
|
Newark | Inductor, Shld, 560Nh, 22A, Aec-Q200, Inductance:560Nh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):29A, Product Range:Srp6030Ca Series, Power Inductor Case:6.6Mm X 6.4Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP6030CA-R56M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.4200 | Buy Now |
DISTI #
67AC6903
|
Newark | Ind,6.6X6.4X2.8Mm,0.56Uh,20%,22A,shd,smd /Tape & Reel - 13" Reel |Bourns SRP6030CA-R56M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7580 / $0.9590 | Buy Now |
DISTI #
SRP6030CA-R56MCT-ND
|
DigiKey | FIXED IND 560NH 22A 3.31MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
657 In Stock |
|
$0.7952 / $1.7900 | Buy Now |
DISTI #
SRP6030CA-R56M
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 22 A, Shielded, 29 A, 6.6mm x 6.4mm x 2.8mm - Tape and Reel (Alt: SRP6030CA-R56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7400 / $0.8406 | Buy Now |
DISTI #
652-SRP6030CA-R56M
|
Mouser Electronics | Power Inductors - SMD 0.56uH 20% 22A RoHS: Compliant | 1712 |
|
$0.9590 / $1.2300 | Buy Now |
DISTI #
71262013
|
RS | Ind,6.6x6.4x2.8mm,0.56uH,20%,22A, shd, SMD | Bourns SRP6030CA-R56M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | Ind,6.6x6.4x2.8mm,0.56uH,20%,22A,shd,SMD RoHS: Compliant | 0 |
|
$0.7220 / $0.8460 | Buy Now |
DISTI #
SRP6030CA-R56M
|
TTI | Power Inductors - SMD 0.56uH 20% 22A pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
SRP6030CA-R56M
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 22 A, Shielded, 29 A, 6.6mm x 6.4mm x 2.8mm - Tape and Reel (Alt: SRP6030CA-R56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7400 / $0.8406 | Buy Now |
DISTI #
SRP6030CA-R56M
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 22 A, Shielded, 29 A, 6.6mm x 6.4mm x 2.8mm - Tape and Reel (Alt: SRP6030CA-R56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7400 / $0.8406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030CA-R56M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030CA-R56M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.00331 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |