-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2651
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shielded, 9A Rohs Compliant: Yes |Bourns SRP6030VA-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 884 |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
65AH1153
|
Newark | Ind,7.1X6.6X2.8Mm,3.3Uh±20%,9A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP6030VA-3R3M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
118-SRP6030VA-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 9A 37 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
438 In Stock |
|
$0.7188 / $1.6200 | Buy Now |
DISTI #
SRP6030VA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 9 A, Shielded, 9.5 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030VA-3R3M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6689 / $0.7598 | Buy Now |
DISTI #
652-SRP6030VA-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,7.1x6.6x2.8mm,3.3uH+/-20%,9A,Shd,SMD RoHS: Compliant | 0 |
|
$0.6430 / $0.6500 | Order Now |
DISTI #
71949693
|
RS | Inductor, 7.1x6.6x2.8mm,3.3uH20%,9A, Shd, SMD | Bourns SRP6030VA-3R3M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6530 / $0.7640 | Buy Now |
DISTI #
SRP6030VA-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 9 A, Shielded, 9.5 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030VA-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6530 / $0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030VA-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030VA-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Chip | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT FREQUENCY 100KHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |