-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6860
|
Newark | Ind,7.1X6.6X2.8Mm,4.7Uh, 6.4A, shd Rohs Compliant: Yes |Bourns SRP6030WA-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.6940 / $1.1800 | Buy Now |
DISTI #
72AK7873
|
Newark | Power Inductor, 4.7Uh, Shielded, 7.2A, Inductance:4.7µh, Rms Current (Irms):6.4A, Inductor Construction:Shielded, Saturation Current (Isat):7.2A, Product Range:Srp6030Wa Series, Inductor Case/Package:-, Dc Resistance Max:0.032Ohm Rohs Compliant: Yes |Bourns SRP6030WA-4R7M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5510 | Buy Now |
DISTI #
118-SRP6030WA-4R7MCT-ND
|
DigiKey | IND POWER HC 4.7UH 6.4A SHLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
744 In Stock |
|
$0.3977 / $1.0400 | Buy Now |
DISTI #
SRP6030WA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 6.4 A, Shielded, 7.2 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030WA-4R7M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3977 / $0.4518 | Buy Now |
DISTI #
652-SRP6030WA-4R7M
|
Mouser Electronics | Power Inductors - SMD Ind,7.1x6.6x2.8mm,4.7uH+/-20%,6.4A,shd RoHS: Compliant | 1529 |
|
$0.4490 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4001 / $0.4612 | Buy Now |
DISTI #
SRP6030WA-4R7M
|
TTI | Power Inductors - SMD Ind,7.1x6.6x2.8mm,4.7uH+/-20%,6.4A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4960 | Buy Now |
DISTI #
SRP6030WA-4R7M
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 6.4 A, Shielded, 7.2 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP6030WA-4R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602078650
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 895 |
|
$0.5240 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4001 / $0.4612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6030WA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6030WA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |