-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6210
|
Newark | Inductor, 10Uh, Shielded, 7A, Inductance:10Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Srp6060Fa Series, Inductor Case/Package:-, Dc Resistance Max:0.0293Ohm Rohs Compliant: Yes |Bourns SRP6060FA-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$0.9640 / $1.1400 | Buy Now |
DISTI #
65AC4103
|
Newark | Inductor, Shld, 10Uh, 7A, Aec-Q200, Inductance:10Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Srp6060Fa Series, Power Inductor Case:6.6Mm X 6.4Mm X 5.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP6060FA-100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 683 |
|
$0.8830 / $1.5600 | Buy Now |
DISTI #
67AC6918
|
Newark | Ind,6.6X6.4X5.8Mm,10Uh,20%,7A,shd,smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP6060FA-100M Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8020 / $1.0800 | Buy Now |
DISTI #
SRP6060FA-100MCT-ND
|
DigiKey | FIXED IND 10UH 7A 29.3 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4103 In Stock |
|
$0.8854 / $1.9000 | Buy Now |
DISTI #
SRP6060FA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 7 A, Shielded, 7.6 A, 6.6mm x 6.4mm x 5.8mm - Tape and Reel (Alt: SRP6060FA-100M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7827 / $0.8892 | Buy Now |
DISTI #
32AK6210
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 7 A, Shielded, 7.6 A, 6.6mm x 6.4mm x 5.8mm - Product that comes on tape, but is not reeled (Alt: 32AK6210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 488 Partner Stock |
|
$1.1200 / $1.9300 | Buy Now |
DISTI #
652-SRP6060FA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 7A RoHS: Compliant | 2082 |
|
$0.8540 / $1.8900 | Buy Now |
DISTI #
71262022
|
RS | Ind,6.6x6.4x5.8mm,10uH,20%,7A, shd, SMD | Bourns SRP6060FA-100M RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $1.8900 | RFQ |
|
Onlinecomponents.com | Ind,6.6x6.4x5.8mm,10uH,20%,7A,shd,SMD RoHS: Compliant |
4915 In Stock |
|
$0.8210 / $0.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, METAL ALLOY POWDER-CORE, SMD, 2625 | 10 |
|
$1.4490 / $1.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6060FA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6060FA-100M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0293 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |