-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9126
|
Newark | Power Inductor, 6.8Uh, Shielded, 5.5A Rohs Compliant: Yes |Bourns SRP6530A-6R8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 748 |
|
$0.6070 / $0.8840 | Buy Now |
DISTI #
26AK6819
|
Newark | Ind,7.1X6.6X3Mm,6.8Uh±20%,5.5A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP6530A-6R8M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
118-SRP6530A-6R8MCT-ND
|
DigiKey | IND,7.1X6.6X3MM,6.8UH20%,5.5A,SH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
383 In Stock |
|
$0.4808 / $1.1200 | Buy Now |
DISTI #
SRP6530A-6R8M
|
Avnet Americas | Inductor Chip Shielded 6.8uH 20% 2.52MHz Metal Composite 5.5A T/R - Tape and Reel (Alt: SRP6530A-6R8M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
DISTI #
652-SRP6530A-6R8M
|
Mouser Electronics | Power Inductors - SMD Ind,7.1x6.6x3mm,6.8uH+/-20%,5.5A,shd RoHS: Compliant | 1447 |
|
$0.4840 / $0.8500 | Buy Now |
DISTI #
V72:2272_26096644
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 500KHz 26Q-Factor Metal Alloy Powder 5.5A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2106 Container: Cut Strips | Americas - 335 |
|
$0.4360 / $0.4786 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 6.8uH±20% - 5.5A - Shielded - 7.1x6.6x3mm RoHS: Compliant | 0 |
|
$0.4316 / $0.5004 | Buy Now |
DISTI #
SRP6530A-6R8M
|
Avnet Americas | Inductor Chip Shielded 6.8uH 20% 2.52MHz Metal Composite 5.5A T/R - Tape and Reel (Alt: SRP6530A-6R8M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4250 / $0.4828 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 685 |
|
$0.6643 / $0.7139 | Buy Now |
DISTI #
3780747RL
|
element14 Asia-Pacific | POWER INDUCTOR, 6.8UH, SHIELDED, 5.5A RoHS: Compliant Min Qty: 100 Container: Reel | 748 |
|
$0.4601 / $0.5553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6530A-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6530A-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2812 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.5 MHz | |
Tolerance | 20% |