-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0100
|
Newark | Inductor, Shielded, 2.2Uh, 9A, Smd, Inductance:2.2Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Srp6540 Series, Inductor Case/Package:-, Dc Resistance Max:0.0155Ohm Rohs Compliant: Yes |Bourns SRP6540-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.5990 | Buy Now |
DISTI #
90W0879
|
Newark | Surface Mount Power Inductor, Srp6540 Series, 2.2 H, 20%, Shielded, 0.0155 Ohm, 9 A Rohs Compliant: Yes |Bourns SRP6540-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2203 |
|
$0.7540 / $1.4500 | Buy Now |
DISTI #
SRP6540-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 9A 15.5 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8452 In Stock |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
SRP6540-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 9 A, Shielded, 9 A, 7.2mm x 6.5mm x 4mm - Tape and Reel (Alt: SRP6540-2R2M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 2400 |
|
$0.4316 / $0.5003 | Buy Now |
DISTI #
SRP6540-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 9 A, Shielded, 9 A, 7.2mm x 6.5mm x 4mm - Tape and Reel (Alt: SRP6540-2R2M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
54W0100
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 9 A, Shielded, 9 A, 7.2mm x 6.5mm x 4mm - Bulk (Alt: 54W0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$0.7540 | Buy Now |
DISTI #
652-SRP6540-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 6540 RoHS: Compliant | 2869 |
|
$0.5960 / $1.3200 | Buy Now |
DISTI #
E02:0323_06884925
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 28 Weeks Date Code: 2308 | Europe - 39600 |
|
$0.4643 / $0.4786 | Buy Now |
DISTI #
V36:1790_06262189
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2226 | Americas - 3600 |
|
$0.4719 / $0.4946 | Buy Now |
DISTI #
V72:2272_06262189
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 41 |
|
$0.5238 / $0.8095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6540-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6540-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |