-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP7028A-1R8M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8749
|
Newark | Inductor, Shielded, 1.8Uh, 20%, 8.5A, Inductance:1.8Μh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Srp7028A Series, Dc Resistance Max:0.017Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP7028A-1R8M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6810 | Buy Now |
DISTI #
64X8748
|
Newark | Inductor, Shielded, 1.8Uh, 20%, 8.5A, Inductance:1.8Μh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Srp7028A Series, Inductor Case/Package:-, Dc Resistance Max:0.017Ohm Rohs Compliant: Yes |Bourns SRP7028A-1R8M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7650 | Buy Now |
DISTI #
SRP7028A-1R8M
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ? 20%, 8.5 A, Shielded, 16 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-1R8M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4729 / $0.5585 | Buy Now |
DISTI #
70377593
|
RS | Inductor, Shielded Power, AEC-Q200,1.8uH 20% SMT 7028 | Bourns SRP7028A-1R8M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
DISTI #
SRP7028A-1R8M
|
Avnet Abacus | Power Inductor SMD 18 uH 20 85 A Shielded 16 A 73mm x 66mm x 28mm - Tape and Reel (Alt: SRP7028A-1R8M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028A-1R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028A-1R8M
Bourns Inc
General Purpose Inductor, 1.8uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |