-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP7028A-220M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4503
|
Newark | Inductor, 22Uh, Shielded, 2A, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp7028A Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns SRP7028A-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1085 |
|
$1.1600 | Buy Now |
DISTI #
41Y0269
|
Newark | Inductor, 22Uh, Shielded, 2A, Inductance:22Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp7028A Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Bourns SRP7028A-220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6030 | Buy Now |
DISTI #
33AK4503
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 2 A, Shielded, 3.5 A, 7.3mm x 6.6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1085 Partner Stock |
|
$1.2100 | Buy Now |
DISTI #
SRP7028A-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 2 A, Shielded, 3.5 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4202 / $0.4779 | Buy Now |
DISTI #
SMC-SRP7028A-220M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 923 |
|
RFQ | |
DISTI #
SRP7028A-220M
|
Avnet Abacus | Power Inductor SMD 22 uH 20 2 A Shielded 35 A 73mm x 66mm x 28mm - Tape and Reel (Alt: SRP7028A-220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028A-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028A-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRP7028A-220M would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output leads. It's also recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the SRP7028A-220M. Additionally, ensure good airflow, use a heat sink if necessary, and avoid exceeding the maximum operating temperature of 125°C.
The SRP7028A-220M can withstand surge currents up to 100A for 1ms, but it's recommended to limit the surge current to 50A for 1ms to ensure reliable operation.
Yes, you can use multiple SRP7028A-220M devices in parallel to increase the current rating, but ensure that each device has its own separate input and output connections, and that the devices are properly synchronized to avoid oscillations.
To prevent moisture damage, store the SRP7028A-220M in a dry, cool place with a relative humidity of 60% or less. Avoid storing the devices in direct sunlight or near heat sources.