Part Details for SRP7028A-R47M by Bourns Inc
Overview of SRP7028A-R47M by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRP7028A-R47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8735
|
Newark | Inductor, Shielded, 0.47Uh, 20%, 17.5A, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Aec-Q200 Srp7028A Series, Dc Resistance Max:0.0042Ohm Rohs Compliant: Yes |Bourns SRP7028A-R47M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6810 | Buy Now |
DISTI #
64X8734
|
Newark | Inductor, Shielded, 0.47Uh, 20%, 17.5A, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Srp7028A Series, Dc Resistance Max:0.0042Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Bourns SRP7028A-R47M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7710 | Buy Now |
DISTI #
SRP7028A-R47MCT-ND
|
DigiKey | FIXED IND 470NH 17.5A 4.2MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5561 / $1.2900 | Buy Now |
DISTI #
SRP7028A-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 17.5 A, Shielded, 26 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-R47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.5585 | Buy Now |
DISTI #
SRP7028A-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 17.5 A, Shielded, 26 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-R47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP7028A-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 17.5 A, Shielded, 26 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-R47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.5585 | Buy Now |
DISTI #
652-SRP7028A-R47M
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% SMD 7028 AEC-Q200 RoHS: Compliant | 666 |
|
$0.5560 / $1.3200 | Buy Now |
DISTI #
70377603
|
RS | Inductor, Shielded Power, AEC-Q200,0.47uH 20% SMT 7028 | Bourns SRP7028A-R47M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 17.5A 0.0042Ohm DCR Automotive T/R |
2882 In Stock |
|
$0.4800 / $0.5620 | Buy Now |
DISTI #
59270962
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 17.5A 0.0042Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2126 | Americas - 2000 |
|
$0.7139 / $0.7806 | Buy Now |
Part Details for SRP7028A-R47M
SRP7028A-R47M CAD Models
SRP7028A-R47M Part Data Attributes:
|
SRP7028A-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028A-R47M
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 17.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |