-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP7028C-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 9A 14 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.5024 / $1.0500 | Buy Now |
DISTI #
71773354
|
RS | Inductor,7.1x6.6x2.8mm,1.5uH20%,9A, Shd, SMD | Bourns SRP7028C-1R5M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.4166 / $0.4817 | Buy Now | |
DISTI #
SRP7028C-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 9 A, Shielded, 18 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028C-1R5M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4011 / $0.4557 | Buy Now |
DISTI #
SRP7028C-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 9 A, Shielded, 18 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028C-1R5M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4011 / $0.4557 | Buy Now |
DISTI #
SRP7028C-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 9 A, Shielded, 18 A, 7.1mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028C-1R5M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1000 |
|
$0.3888 / $0.4211 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4166 / $0.4817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028C-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028C-1R5M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |