Part Details for SRP7030-4R7M by Bourns Inc
Overview of SRP7030-4R7M by Bourns Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SRP7030-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1332
|
Newark | Surface Mount Power Inductor, Srp7030 Series, 4.7 H, 20%, Shielded, 0.035 Ohm, 5 A Rohs Compliant: Yes |Bourns SRP7030-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1253 |
|
$0.8480 / $1.3500 | Buy Now |
DISTI #
88K6799
|
Newark | Surface Mount Power Inductor, Srp7030 Series, 4.7 H, 20%, Shielded, 0.035 Ohm, 5 A Rohs Compliant: Yes |Bourns SRP7030-4R7M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6630 | Buy Now |
DISTI #
118-SRP7030-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 0.04OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2346 In Stock |
|
$0.5416 / $1.2600 | Buy Now |
DISTI #
SRP7030-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 6.5 A, 7.8mm x 7mm x 3.2mm - Tape and Reel (Alt: SRP7030-4R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3590 / $0.5439 | Buy Now |
DISTI #
652-SRP7030-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 7030 RoHS: Compliant | 825 |
|
$0.4900 / $1.2000 | Buy Now |
DISTI #
V79:2366_27450469
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 2945 |
|
$0.3448 / $0.4243 | Buy Now |
DISTI #
V72:2272_06262057
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2216 Container: Cut Strips | Americas - 945 |
|
$0.4506 / $0.7317 | Buy Now |
DISTI #
70277178
|
RS | Inductor, Power, Shielded, Wirewound, 4.7uH, 20%, 6.5A | Bourns SRP7030-4R7M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 40mOhm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.4670 / $0.5470 | Buy Now |
DISTI #
66679849
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R Min Qty: 19 Package Multiple: 1 Date Code: 2151 | Americas - 2945 |
|
$0.3448 / $0.3917 | Buy Now |
Part Details for SRP7030-4R7M
SRP7030-4R7M CAD Models
SRP7030-4R7M Part Data Attributes:
|
SRP7030-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7030-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 3128, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |