-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0695
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shielded, 10A Rohs Compliant: Yes |Bourns SRP7030CA-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.7240 | Buy Now |
DISTI #
SRP7030CA-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 10A 0.018OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1336 In Stock |
|
$0.8717 / $1.9700 | Buy Now |
DISTI #
SRP7030CA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8 A, Shielded, 15 A, 7.8mm x 7.6mm x 2.9mm - Tape and Reel (Alt: SRP7030CA-3R3M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8111 / $0.9214 | Buy Now |
DISTI #
652-SRP7030CA-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,7.8x7.6x2.9mm,3.3uH+/-20%,10A,Shd,SMD RoHS: Compliant | 1246 |
|
$0.7790 / $1.8200 | Buy Now |
DISTI #
71773341
|
RS | Inductor,7.8x7.6x2.9mm,3.3uH20%,10A, Shd, SMD | Bourns SRP7030CA-3R3M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7910 / $0.9270 | Buy Now | |
DISTI #
66234363
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Alloy Powder 10A 0.018Ohm DCR Automotive AEC-Q200 T/R Min Qty: 70 Package Multiple: 1 | Americas - 100 |
|
$1.1823 / $1.2376 | Buy Now |
DISTI #
SRP7030CA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 8 A, Shielded, 15 A, 7.8mm x 7.6mm x 2.9mm - Tape and Reel (Alt: SRP7030CA-3R3M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8111 / $0.9214 | Buy Now |
DISTI #
3280646
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHIELDED, 10A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 140 |
|
$0.8284 / $1.9232 | Buy Now |
DISTI #
3280646RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, SHIELDED, 10A RoHS: Compliant Min Qty: 100 Container: Reel | 140 |
|
$0.8284 / $1.1317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7030CA-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7030CA-3R3M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3130 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP7030CA-3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP7030CA-3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM2207.332NLT | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 3130, CHIP | Pulse Electronics Corporation | SRP7030CA-3R3M vs PM2207.332NLT |