-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 3129, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6872
|
Newark | Ind,7.9X7.3X5.2Mm,4.7Uh, 10.5A, shd Rohs Compliant: Yes |Bourns SRP7050WA-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162 |
|
$0.5810 / $0.9870 | Buy Now |
DISTI #
72AK7897
|
Newark | Power Inductor, 4.7Uh, Shielded, 13.3A, Inductance:4.7µh, Rms Current (Irms):10.5A, Inductor Construction:Shielded, Saturation Current (Isat):13.3A, Product Range:Srp7050Wa Series, Inductor Case/Package:-, Product Length:7.9Mm Rohs Compliant: Yes |Bourns SRP7050WA-4R7M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
118-SRP7050WA-4R7MCT-ND
|
DigiKey | IND POWER HC 4.7UH 10.5A SHLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3660 / $0.8300 | Buy Now |
DISTI #
SRP7050WA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 10.5 A, Shielded, 13.3 A, 7.9mm x 7.3mm x 5.2mm - Tape and Reel (Alt: SRP7050WA-4R7M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3124 / $0.3549 | Buy Now |
DISTI #
652-SRP7050WA-4R7M
|
Mouser Electronics | Power Inductors - SMD Ind,7.9x7.3x5.2mm,4.7uH+/-20%,10.5A,shd RoHS: Compliant | 1586 |
|
$0.4170 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3220 / $0.3975 | Buy Now |
DISTI #
67040980
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Metal Alloy Powder 10.5A 0.0205Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2221 | Americas - 588 |
|
$0.3227 / $0.4139 | Buy Now |
DISTI #
SRP7050WA-4R7M
|
TTI | Power Inductors - SMD Ind,7.9x7.3x5.2mm,4.7uH+/-20%,10.5A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$0.3970 / $0.4130 | Buy Now |
DISTI #
SRP7050WA-4R7M
|
Avnet Abacus | Ind,7.9x7.3x5.2mm,4.7uH 20%,10.5A,shd - Tape and Reel (Alt: SRP7050WA-4R7M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602194745
|
Chip1Stop | Inductor Surface Mount | 588 |
|
$0.3730 / $0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7050WA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7050WA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 3129, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3129 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 7.9 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |