Part Details for SRPE-03E1A0G by Bel Fuse
Overview of SRPE-03E1A0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for SRPE-03E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRPE-03E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 3A 16.5W Surface Mount Tray - Bulk (Alt: SRPE-03E1A0G) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |