Part Details for SRPE-03E1A0GC by Bel Fuse
Overview of SRPE-03E1A0GC by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-03E1A0GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRPE-03E1A0GC
|
Avnet Americas | POWER SUPPLY, POL, DC-DC, , 5.5V-13.2V, 0.6V-5.5V, 3A, 16.5W, SMD, 0.65"X0.41"X0.339", , , ACTIVE HIGH, , HALOGEN FREE=NOT REVIEWED - Bulk (Alt: SRPE-03E1A0GC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$11.9500 | Buy Now |