Part Details for SRPE-06E1A0GE by Bel Fuse
Overview of SRPE-06E1A0GE by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-06E1A0GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRPE-06E1A0GE
|
Avnet Americas | Non Isolated POL DC/DC Converter, ITE, 33 W, 600 mV, 5.5 V, 6 A, Adjustable - Bulk (Alt: SRPE-06E1A0GE) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$13.6400 / $17.0500 | Buy Now |