Part Details for SRPE-20E1A0GC by Bel Fuse
Overview of SRPE-20E1A0GC by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-20E1A0GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRPE-20E1A0GC
|
Avnet Americas | POWER SUPPLY, POL, DC-DC, , 4.5V-13.2V, 0.6V-2V, 20A, 40W, SMD, 1.2"X0.75"X0.402", , , ACTIVE HIGH, , HALOGEN FREE=NOT REVIEWED - Bulk (Alt: SRPE-20E1A0GC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$19.1200 | Buy Now |