-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0603-150MLCT-ND
|
DigiKey | FIXED IND 15UH 900MA 180MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.3450 / $0.8400 | Buy Now |
DISTI #
SRR0603-150ML
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 900 mA, Shielded, 1.2 A, 6.5mm x 6.5mm x 3.1mm - Tape and Reel (Alt: SRR0603-150ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3647 | Buy Now |
DISTI #
652-SRR0603-150ML
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 0603 RoHS: Compliant | 894 |
|
$0.3630 / $0.7700 | Buy Now |
DISTI #
70153852
|
RS | Inductor, SMT Shielded Power, Low Profile, Q Nom 16, SRF 25MHz, 15 20%L uH | Bourns SRR0603-150ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.5240 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.18Ohm DCR T/R RoHS: Compliant |
5001 In Stock |
|
$0.3130 / $0.3670 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 24 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2626 | 19 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2626 | 800 |
|
$0.4890 / $1.2225 | Buy Now |
DISTI #
SRR0603-150ML.
|
TTI | Power Inductors - SMD 15 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0603-150ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0603-150ML
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |