-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR0603-220MLCT-ND
|
DigiKey | FIXED IND 22UH 700MA 270MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1755 In Stock |
|
$0.3450 / $0.8400 | Buy Now |
DISTI #
SRR0603-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 700 mA, Shielded, 1.05 A, 6.5mm x 6.5mm x 3.1mm - Tape and Reel (Alt: SRR0603-220ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3647 | Buy Now |
DISTI #
652-SRR0603-220ML
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 0603 RoHS: Compliant | 3677 |
|
$0.4660 / $0.9100 | Buy Now |
DISTI #
71279662
|
RS | Ind6.5x6.5x3.3mm,22uH20%1.05A, shdSMD | Bourns SRR0603-220ML RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.5240 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.7A 0.27Ohm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.3130 / $0.3670 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3780 / $0.9450 | Buy Now | |
DISTI #
SRR0603-220ML.
|
TTI | Power Inductors - SMD 22 UH 15% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 530 In Stock |
|
$0.9100 | Buy Now |
DISTI #
SRR0603-220ML
|
TTI | Power Inductors - SMD 22uH 20% SMD 0603 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3450 / $0.3930 | Buy Now |
DISTI #
SRR0603-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 700 mA, Shielded, 1.05 A, 6.5mm x 6.5mm x 3.1mm - Tape and Reel (Alt: SRR0603-220ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0603-220ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0603-220ML
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |