Part Details for SRR0603-270KL by Bourns Inc
Overview of SRR0603-270KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR0603-270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8897
|
Newark | Magnetics-Shielded Power Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRR0603-270KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.4450 | Buy Now |
DISTI #
SRR0603-270KL-ND
|
DigiKey | FIXED IND 27UH SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4020 | Buy Now |
DISTI #
SRR0603-270KL
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 10%, Shielded, 6.5mm x 6.5mm x 3.1mm - Tape and Reel (Alt: SRR0603-270KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3647 | Buy Now |
DISTI #
652-SRR0603-270KL
|
Mouser Electronics | Power Inductors - SMD 27uH 10% SMD 0603 RoHS: Compliant | 0 |
|
$0.3680 / $0.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3260 / $0.3779 | Buy Now |
DISTI #
SRR0603-270KL
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 10%, Shielded, 6.5mm x 6.5mm x 3.1mm - Tape and Reel (Alt: SRR0603-270KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3647 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3260 / $0.3779 | Buy Now |
Part Details for SRR0603-270KL
SRR0603-270KL CAD Models
SRR0603-270KL Part Data Attributes:
|
SRR0603-270KL
Bourns Inc
Buy Now
|
Compare Parts:
SRR0603-270KL
Bourns Inc
|
Samacsys Manufacturer | Bourns |