-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0603-471K
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA T/R - Tape and Reel (Alt: SRR0603-471K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA 6.7Ohm DCR T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
SRR0603-471K
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA T/R - Tape and Reel (Alt: SRR0603-471K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR0603-471K
|
Avnet Americas | Ind Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 150mA T/R - Tape and Reel (Alt: SRR0603-471K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0603-471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0603-471K
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 6.7 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |