-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7553
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 2.2 H, 20%, Shielded, 0.032 Ohm, 2.5 A Rohs Compliant: Yes |Bourns SRR0604-2R2ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 332 |
|
$0.6180 / $0.9590 | Buy Now |
DISTI #
76T0727
|
Newark | Inductor, 2.2Uh, Shielded, 2.5A, Inductance:2.2Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:0.032Ohm Rohs Compliant: Yes |Bourns SRR0604-2R2ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
33AK4533
|
Newark | Inductor, 2.2Uh, Shielded, 2.5A, Inductance:2.2Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srr0604 Series, Dc Resistance Max:0.032Ohm, Inductance Tolerance:± 20% |Bourns SRR0604-2R2ML Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
SRR0604-2R2MLCT-ND
|
DigiKey | FIXED IND 2.2UH 2.5A 32 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
640 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-2R2ML
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.5 A, Shielded, 3.5 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-2R2ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-2R2ML
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 0604 RoHS: Compliant | 3122 |
|
$0.3150 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 1KHz 21Q-Factor Ferrite 2.5A 32mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3275 / $0.3797 | Buy Now |
DISTI #
SRR0604-2R2ML
|
TTI | Power Inductors - SMD 2.2uH 20% SMD 0604 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3120 / $0.3360 | Buy Now |
DISTI #
SRR0604-2R2ML
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.5 A, Shielded, 3.5 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-2R2ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2.5A 2.2uH 20% 3.5A SMD6.5x6.5mm Power Inductors ROHS | 35 |
|
$0.4921 / $0.8084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-2R2ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-2R2ML
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |