-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, Ferrite-Core, 2929
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0735A-221MCT-ND
|
DigiKey | FIXED IND 220UH 400MA 1.32OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
433 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRR0735A-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 400 mA, Shielded, 420 mA, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-221M) RoHS: Compliant Min Qty: 3100 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3957 | Buy Now |
DISTI #
652-SRR0735A-221M
|
Mouser Electronics | Power Inductors - SMD 220uH 20% SMD 0735 AEC-Q200 RoHS: Compliant | 2945 |
|
$0.3480 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 400mA 1.32Ohm DCR Automotive T/R |
1030 Partner Stock |
|
$0.3591 / $0.4512 | Buy Now |
DISTI #
SRR0735A-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 400 mA, Shielded, 420 mA, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-221M) RoHS: Compliant Min Qty: 3100 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3957 | Buy Now |
DISTI #
SRR0735A-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 400 mA, Shielded, 420 mA, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-221M) RoHS: Compliant Min Qty: 3100 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3957 | Buy Now |
DISTI #
SRR0735A-221M
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 400 mA, Shielded, 420 mA, 7.3mm x 7.3mm x 3.5mm - Tape and Reel (Alt: SRR0735A-221M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 400mA 1.32Ohm DCR Automotive T/R |
1030 Partner Stock |
|
$0.3591 / $0.4512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0735A-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0735A-221M
Bourns Inc
General Purpose Inductor, 220uH, 20%, Ferrite-Core, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.32 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |