-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR0735HA-102MCT-ND
|
DigiKey | IND 1000UH 0.17A SHLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.6834 / $1.5900 | Buy Now |
DISTI #
SRR0735HA-102M
|
Avnet Americas | Ind,7.3x7.3x3.5,1000uH 20%,0.17A,shd - Tape and Reel (Alt: SRR0735HA-102M) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6041 / $0.6863 | Buy Now |
DISTI #
652-SRR0735HA-102M
|
Mouser Electronics | Power Inductors - SMD Ind,7.3x7.3x3.5,1000uH+/-20%,0.17A,shd RoHS: Compliant | 1458 |
|
$0.6830 / $1.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5890 / $0.6900 | Buy Now | |
DISTI #
SRR0735HA-102M
|
Avnet Americas | Ind,7.3x7.3x3.5,1000uH 20%,0.17A,shd - Tape and Reel (Alt: SRR0735HA-102M) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6041 / $0.6863 | Buy Now |
DISTI #
SRR0735HA-102M
|
Avnet Americas | Ind,7.3x7.3x3.5,1000uH 20%,0.17A,shd - Tape and Reel (Alt: SRR0735HA-102M) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6041 / $0.6863 | Buy Now |
|
Master Electronics | 0 |
|
$0.5890 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy