-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0745A-101MCT-ND
|
DigiKey | FIXED IND 100UH 700MA 450MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5654 In Stock |
|
$0.3744 / $0.9100 | Buy Now |
DISTI #
SRR0745A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 700 mA, Shielded, 780 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRR0745A-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 0745 AEC-Q200 RoHS: Compliant | 6385 |
|
$0.3400 / $0.5600 | Buy Now |
DISTI #
70480981
|
RS | SMD Shieled Power Inductor, 100uH, 20%, SRR0745A | Bourns SRR0745A-101M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive T/R | 0 |
|
$0.3537 / $0.4102 | Buy Now |
DISTI #
SRR0745A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 700 mA, Shielded, 780 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRR0745A-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 700 mA, Shielded, 780 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRR0745A-101M
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 700 mA, Shielded, 780 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive T/R | 0 |
|
$0.3537 / $0.4102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0745A-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0745A-101M
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR0745A-101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR0745A-101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744777920W | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP | Wurth Elektronik | SRR0745A-101M vs 744777920W |