-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, Ferrite-Core, 2929
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0745A-471MCT-ND
|
DigiKey | FIXED IND 470UH 290MA 2.2OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3845 In Stock |
|
$0.3744 / $0.9100 | Buy Now |
DISTI #
SRR0745A-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 290 mA, Shielded, 340 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-471M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRR0745A-471M
|
Mouser Electronics | Power Inductors - SMD 470uH 20% SMD 0745 AEC-Q200 RoHS: Compliant | 3262 |
|
$0.3400 / $0.9100 | Buy Now |
DISTI #
70480989
|
RS | SMD Shieled Power Inductor, 470uH, 20%, SRR0745A | Bourns SRR0745A-471M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 290mA 2.2Ohm DCR Automotive T/R | 0 |
|
$0.3537 / $0.4102 | Buy Now |
DISTI #
SRR0745A-471M
|
TTI | Power Inductors - SMD 470uH 20% SMD 0745 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3480 / $0.3550 | Buy Now |
DISTI #
SRR0745A-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 290 mA, Shielded, 340 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-471M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRR0745A-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 290 mA, Shielded, 340 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-471M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1394 |
|
RFQ | |
DISTI #
SRR0745A-471M
|
Avnet Abacus | Power Inductor (SMD), 470 uH, � 20%, 290 mA, Shielded, 340 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-471M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0745A-471M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0745A-471M
Bourns Inc
General Purpose Inductor, 470uH, 20%, Ferrite-Core, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.29 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |