-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR0745HA-330MCT-ND
|
DigiKey | IND 33UH 1.35A SHLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6929 / $1.6100 | Buy Now |
DISTI #
SRR0745HA-330M
|
Avnet Americas | Ind,7.3x7.3x4.5,33uH 20%,1.35A,shd - Tape and Reel (Alt: SRR0745HA-330M) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-SRR0745HA-330M
|
Mouser Electronics | Power Inductors - SMD Ind,7.3x7.3x4.5,33uH+/-20%,1.35A,shd RoHS: Compliant | 1999 |
|
$0.6920 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6220 / $0.7210 | Buy Now | |
DISTI #
SRR0745HA-330M
|
Avnet Americas | Ind,7.3x7.3x4.5,33uH 20%,1.35A,shd - Tape and Reel (Alt: SRR0745HA-330M) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
SRR0745HA-330M
|
Avnet Americas | Ind,7.3x7.3x4.5,33uH 20%,1.35A,shd - Tape and Reel (Alt: SRR0745HA-330M) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
|
Master Electronics | 0 |
|
$0.6220 / $0.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy