-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231220YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm | |
G8231220YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch R/A,2x6Pin,FULL G/F,NY4T,TAIL=2.8mm,T&R,W/MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0804-220Y-ND
|
DigiKey | FIXED IND 22UH 800MA 250MOHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4001 | Buy Now |
DISTI #
SRR0804-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 800 mA, Shielded, 1.3 A, 10.5mm x 8mm x 3.8mm - Tape and Reel (Alt: SRR0804-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
652-SRR0804-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 0804 RoHS: Compliant | 0 |
|
$0.3520 / $0.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3203 / $0.3704 | Buy Now |
|
Quest Components | 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1000 |
|
$0.3300 / $0.7920 | Buy Now |
DISTI #
SRR0804-220Y
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 15%, 800 mA, Shielded, 1.3 A, 10.5mm x 8mm x 3.8mm - Tape and Reel (Alt: SRR0804-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3203 / $0.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0804-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0804-220Y
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |