-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0804-330Y-ND
|
DigiKey | FIXED IND 33UH 650MA 300MOHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4001 | Buy Now |
DISTI #
SRR0804-330Y
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 15% 1KHz 26Q-Factor Ferrite 650mA T/R - Tape and Reel (Alt: SRR0804-330Y) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
652-SRR0804-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 0804 RoHS: Compliant | 850 |
|
$0.3240 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3244 / $0.3762 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
|
Quest Components | 308 |
|
$0.6480 / $1.2960 | Buy Now | |
DISTI #
SRR0804-330Y
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 15% 1KHz 26Q-Factor Ferrite 650mA T/R - Tape and Reel (Alt: SRR0804-330Y) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
SRR0804-330Y
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 15% 1KHz 26Q-Factor Ferrite 650mA T/R - Tape and Reel (Alt: SRR0804-330Y) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3244 / $0.3762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0804-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0804-330Y
Bourns Inc
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |