SRR0804-470K
Bourns Inc
Description: General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT

Overview of SRR0804-470K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRR0804-470K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60H9411
Newark Inductor, ferrite,47Uh,10+% Tol,10-% Tol,4132-Case |Bourns SRR0804-470K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4430
  • 2,000 $0.4020
  • 4,000 $0.3610
  • 6,000 $0.3480
  • 10,000 $0.3400
$0.3400 / $0.4430 Buy Now
DISTI # SRR0804-470K-ND
DigiKey FIXED IND 47UH 550MA 460MOHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4001
$0.4001 Buy Now
DISTI # SRR0804-470K
Avnet Americas Power Inductor (SMD), 47 uH, ± 10%, 550 mA, Shielded, 950 mA, 10.5mm x 8mm x 3.8mm - Tape and Reel (Alt: SRR0804-470K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3629
  • 2,000 $0.3553
  • 4,000 $0.3128
  • 6,000 $0.3059
  • 8,000 $0.2990
  • 10,000 $0.2921
  • 100,000 $0.2875
$0.2875 / $0.3629 Buy Now
DISTI # 652-SRR0804-470K
Mouser Electronics Power Inductors - SMD 47uH 10% SMD 0804 RoHS: Compliant 0
  • 1 $0.8400
  • 10 $0.7100
  • 100 $0.5040
  • 500 $0.4640
  • 1,000 $0.3930
  • 2,000 $0.3690
  • 10,000 $0.3500
$0.3500 / $0.8400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3704
  • 3,000 $0.3600
  • 5,000 $0.3454
  • 8,000 $0.3402
  • 10,000 $0.3351
  • 15,000 $0.3301
  • 25,000 $0.3251
  • 50,000 $0.3203
$0.3203 / $0.3704 Buy Now
DISTI # SRR0804-470K
Avnet Abacus Power Inductor (SMD), 47 uH, � 10%, 550 mA, Shielded, 950 mA, 10.5mm x 8mm x 3.8mm - Tape and Reel (Alt: SRR0804-470K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.3704
  • 3,000 $0.3600
  • 5,000 $0.3454
  • 8,000 $0.3402
  • 10,000 $0.3351
  • 15,000 $0.3301
  • 25,000 $0.3251
  • 50,000 $0.3203
$0.3203 / $0.3704 Buy Now

CAD Models for SRR0804-470K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRR0804-470K by Bourns Inc

SRR0804-470K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
4131
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4131
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.46 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
10.5 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.55 A
Self Resonance Frequency
14 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SRR0804-470K
    Bourns Inc
    General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
    VS

Related Parts for SRR0804-470K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRR0804-470K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRR0804-470K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRR0804-470K would you like to use for your alert(s)?
  • Please alert me when SRR0804-470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRR0804-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRR0804-470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRR0804-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRR0804-470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRR0804-470K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: