Part Details for SRR0805-470Y by Bourns Inc
Overview of SRR0805-470Y by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR0805-470Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0805-470YCT-ND
|
DigiKey | FIXED IND 47UH 750MA 280MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$0.3433 / $0.8400 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3195 / $0.3629 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
652-SRR0805-470Y
|
Mouser Electronics | Power Inductors - SMD 47uH 30% RoHS: Compliant | 1870 |
|
$0.3070 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 750mA 280mOhm DCR T/R RoHS: Compliant |
1100 In Stock |
|
$0.3120 / $0.3650 | Buy Now |
DISTI #
SRR0805-470Y
|
TTI | Power Inductors - SMD 47uH 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3200 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3195 / $0.3629 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3629 | Buy Now |
DISTI #
SRR0805-470Y
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 750 mA, Shielded, 1 A, 10.5mm x 8mm x 4.7mm - Tape and Reel (Alt: SRR0805-470Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3195 / $0.3629 | Buy Now |
Part Details for SRR0805-470Y
SRR0805-470Y CAD Models
SRR0805-470Y Part Data Attributes
|
SRR0805-470Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0805-470Y
Bourns Inc
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4132, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4132 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 10.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |