-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0905-390YCT-ND
|
DigiKey | FIXED IND 39UH 1.1A 120 MOHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5066 | Buy Now |
DISTI #
SRR0905-390Y
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 15%, 1.1 A, Shielded, 1.1 A, 4.5mm - Tape and Reel (Alt: SRR0905-390Y) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3528 / $0.4452 | Buy Now |
DISTI #
652-SRR0905-390Y
|
Mouser Electronics | Power Inductors - SMD 39uH 30% SMD 0905 RoHS: Compliant | 0 |
|
$0.4610 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3979 / $0.4614 | Buy Now |
|
Bristol Electronics | 747 |
|
RFQ | ||
|
Bristol Electronics | 791 |
|
RFQ | ||
|
Quest Components | 597 |
|
$0.6880 / $1.7200 | Buy Now | |
DISTI #
SRR0905-390Y
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 15%, 1.1 A, Shielded, 1.1 A, 4.5mm - Tape and Reel (Alt: SRR0905-390Y) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3528 / $0.4452 | Buy Now |
DISTI #
SRR0905-390Y
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 15%, 1.1 A, Shielded, 1.1 A, 4.5mm - Tape and Reel (Alt: SRR0905-390Y) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3528 / $0.4452 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3979 / $0.4614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0905-390Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0905-390Y
Bourns Inc
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 9.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 15% |