-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRR0905-680YCT-ND
|
DigiKey | FIXED IND 68UH 850MA 210MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
777 In Stock |
|
$0.4433 / $1.0300 | Buy Now |
DISTI #
652-SRR0905-680Y
|
Mouser Electronics | Power Inductors - SMD 68uH 30% SMD 0905 RoHS: Compliant | 0 |
|
$0.4120 / $0.9200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 850mA 210mOhm DCR T/R RoHS: Compliant |
875 Partner Stock |
|
$0.3896 / $0.4570 | Buy Now |
DISTI #
Bourns SRR0905-680Y
|
PEI Genesis | General Purpose Inductor | 875 |
|
Buy Now | |
DISTI #
SRR0905-680Y
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 15%, 850 mA, Shielded, 850 mA, 4.5mm - Tape and Reel (Alt: SRR0905-680Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 850mA 210mOhm DCR T/R RoHS: Compliant |
875 Partner Stock |
|
$0.3896 / $0.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0905-680Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0905-680Y
Bourns Inc
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 9.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 15% |