-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4149, CHIP, 4149
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0906-102YL-ND
|
DigiKey | FIXED IND 1MH 220MA 4 OHM SMD Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6001 | Buy Now |
DISTI #
SRR0906-102YL
|
Avnet Americas | Ind Power Shielded Wirewound 1mH 15% 1KHz 100Q-Factor Ferrite 220mA T/R - Tape and Reel (Alt: SRR0906-102YL) RoHS: Compliant Min Qty: 1300 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5443 | Buy Now |
DISTI #
652-SRR0906-102YL
|
Mouser Electronics | Power Inductors - SMD 1000uH 15% SMD 0906 RoHS: Compliant | 0 |
|
$0.5140 / $1.2600 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1mH 15% 1KHz 100Q-Factor Ferrite 220mA 4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4865 / $0.6097 | Buy Now |
DISTI #
SRR0906-102YL
|
Avnet Americas | Ind Power Shielded Wirewound 1mH 15% 1KHz 100Q-Factor Ferrite 220mA T/R - Tape and Reel (Alt: SRR0906-102YL) RoHS: Compliant Min Qty: 1300 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5443 | Buy Now |
DISTI #
SRR0906-102YL
|
Avnet Americas | Ind Power Shielded Wirewound 1mH 15% 1KHz 100Q-Factor Ferrite 220mA T/R - Tape and Reel (Alt: SRR0906-102YL) RoHS: Compliant Min Qty: 1300 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4537 / $0.5443 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 1mH 15% 1KHz 100Q-Factor Ferrite 220mA 4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4865 / $0.6097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0906-102YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0906-102YL
Bourns Inc
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4149, CHIP, 4149
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4149 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4149 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.252 MHz | |
Tolerance | 15% |