-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15000uH, 15%, 1 Element, Ferrite-Core, SMD, 3741, CHIP, 3741
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR0908-153YLCT-ND
|
DigiKey | FIXED IND 15MH 80MA 40 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.5748 / $1.3300 | Buy Now |
DISTI #
SRR0908-153YL
|
Avnet Americas | Power Inductor (SMD), 15 mH, ± 15%, 80 mA, Shielded, 120 mA, 10mm x 9.5mm x 7.5mm - Tape and Reel (Alt: SRR0908-153YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4320 / $0.5772 | Buy Now |
DISTI #
652-SRR0908-153YL
|
Mouser Electronics | Power Inductors - SMD 15000uH 15% SMD 0908 RoHS: Compliant | 279 |
|
$0.5810 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15mH 15% 1KHz 130Q-Factor Ferrite 80mA 40Ohm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.5100 / $0.6240 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 40 |
|
$1.0000 / $2.0000 | Buy Now | |
DISTI #
SRR0908-153YL
|
TTI | Power Inductors - SMD 15000uH 15% SMD 0908 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6300 | Buy Now |
DISTI #
SRR0908-153YL
|
Avnet Americas | Power Inductor (SMD), 15 mH, ± 15%, 80 mA, Shielded, 120 mA, 10mm x 9.5mm x 7.5mm - Tape and Reel (Alt: SRR0908-153YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4320 / $0.5772 | Buy Now |
DISTI #
SRR0908-153YL
|
Avnet Americas | Power Inductor (SMD), 15 mH, ± 15%, 80 mA, Shielded, 120 mA, 10mm x 9.5mm x 7.5mm - Tape and Reel (Alt: SRR0908-153YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4320 / $0.5772 | Buy Now |
DISTI #
SRR0908-153YL
|
Avnet Abacus | Power Inductor (SMD), 15 mH, � 15%, 80 mA, Shielded, 120 mA, 10mm x 9.5mm x 7.5mm - Tape and Reel (Alt: SRR0908-153YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0908-153YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0908-153YL
Bourns Inc
General Purpose Inductor, 15000uH, 15%, 1 Element, Ferrite-Core, SMD, 3741, CHIP, 3741
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3937 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3937 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |