-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7686
|
Newark | Surface Mount Power Inductor, Srr1005 Series Rohs Compliant: Yes |Bourns SRR1005-220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 / $1.2800 | Buy Now |
DISTI #
34C8922
|
Newark | Inductor, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Bourns SRR1005-220M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5870 | Buy Now |
DISTI #
SRR1005-220M-ND
|
DigiKey | FIXED IND 22UH 1.4A 100 MOHM SMD Min Qty: 600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5594 | Buy Now |
DISTI #
SRR1005-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.4 A, Shielded, 1.9 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-220M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
652-SRR1005-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1005 RoHS: Not Compliant | 0 |
|
$0.4830 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4146 / $0.5182 | Buy Now |
|
Quest Components | 480 |
|
$0.3978 / $1.5300 | Buy Now | |
DISTI #
SRR1005-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.4 A, Shielded, 1.9 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-220M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4146 / $0.5182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1005-220M
Bourns Inc
Buy Now
|
Compare Parts:
SRR1005-220M
Bourns Inc
|
Samacsys Manufacturer | Bourns |