-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231220YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm | |
G8231220YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch R/A,2x6Pin,FULL G/F,NY4T,TAIL=2.8mm,T&R,W/MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H9494
|
Newark | Surface Mount Power Inductor, Srr1005 Series, 22 H, 15%, Shielded, 0.1 Ohm, 1.4 A |Bourns SRR1005-220Y RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5870 | Buy Now |
DISTI #
118-SRR1005-220YCT-ND
|
DigiKey | FIXED IND 22UH 1.4A 100 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42 In Stock |
|
$0.4607 / $1.0700 | Buy Now |
DISTI #
SRR1005-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 1.4 A, Shielded, 1.9 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-220Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
652-SRR1005-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 1005 RoHS: Compliant | 517 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
70154246
|
RS | Inductor Hi Power Choke/Shield Ferr Dr/Ir Core,10mmx12.7mmx5.2mm Round 15%,22uH | Bourns SRR1005-220Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4097 / $0.5091 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 15±% | 600 |
|
$0.4200 / $1.0500 | Buy Now |
DISTI #
SRR1005-220Y
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 15%, 1.4 A, Shielded, 1.9 A, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-220Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600520265
|
Chip1Stop | Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 100mOhm DCR T/R RoHS: Compliant | 1 |
|
$0.6440 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4097 / $0.5091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1005-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1005-220Y
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |