-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8927
|
Newark | Inductor, Shielded, 3.3Mh, 170Ma, Smd, Inductance:3.3Mh, Rms Current (Irms):100Ma, Inductor Construction:Shielded, Saturation Current (Isat):170Ma, Product Range:Srr1005 Series, Dc Resistance Max:10Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SRR1005-332K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
02J4569
|
Newark | Inductor, Shielded, 3.3Mh, 170Ma, Smd, Full Reel, Inductance:3.3Mh, Rms Current (Irms):100Ma, Inductor Construction:Shielded, Saturation Current (Isat):170Ma, Product Range:Srr1005 Series, Dc Resistance Max:10Ohm, Product Width:10Mm Rohs Compliant: Yes |Bourns SRR1005-332K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 | Buy Now |
DISTI #
SRR1005-332KCT-ND
|
DigiKey | FIXED IND 3.3MH 100MA 10 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16005 In Stock |
|
$0.4607 / $1.0700 | Buy Now |
DISTI #
SRR1005-332K
|
Avnet Americas | Power Inductor (SMD), 3.3 mH, ± 10%, 100 mA, Shielded, 170 mA, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-332K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
652-SRR1005-332K
|
Mouser Electronics | Power Inductors - SMD 3300uH 10% SMD 1005 RoHS: Compliant | 793 |
|
$0.3910 / $1.1500 | Buy Now |
DISTI #
71279667
|
RS | Ind10x12.7x5.2mm,3300uH10%0.1A, shdSMD | Bourns SRR1005-332K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3mH 10% 1KHz 50Q-Factor Ferrite 100mA 10Ohm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.4146 / $0.5182 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3mh, 10±% | 1800 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
SRR1005-332K
|
TTI | Power Inductors - SMD 3300uH 10% SMD 1005 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.4120 | Buy Now |
DISTI #
SRR1005-332K
|
Avnet Americas | Power Inductor (SMD), 3.3 mH, ± 10%, 100 mA, Shielded, 170 mA, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-332K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1005-332K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1005-332K
Bourns Inc
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |