-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4572
|
Newark | Inductor, Shielded, 470Uh, 450Ma, Smd, Full Reel, Inductance:470µh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Srr1005 Series, Dc Resistance Max:1.6Ohm, Product Width:10Mmrohs Compliant: Yes |Bourns SRR1005-471K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5870 | Buy Now |
DISTI #
34C8930
|
Newark | Inductor, Shielded, 470Uh, 450Ma, Smd, Inductance:470µh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):450Ma, Product Range:Srr1005 Series, Dc Resistance Max:1.6Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SRR1005-471K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6780 | Buy Now |
DISTI #
06X7702
|
Newark | Surface Mount Power Inductor, Srr1005 Series, 470 H, 10%, Shielded, 1.6 Ohm, 300 Ma Rohs Compliant: Yes |Bourns SRR1005-471K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6820 / $0.8220 | Buy Now |
DISTI #
118-SRR1005-471KCT-ND
|
DigiKey | FIXED IND 470UH 300MA 1.6OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1768 In Stock |
|
$0.4607 / $1.0700 | Buy Now |
DISTI #
SRR1005-471K
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 10%, 300 mA, Shielded, 450 mA, 12.7mm x 10mm x 5.2mm - Tape and Reel (Alt: SRR1005-471K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3766 / $0.4626 | Buy Now |
DISTI #
652-SRR1005-471K
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 1005 RoHS: Compliant | 641 |
|
$0.3970 / $0.7300 | Buy Now |
DISTI #
70410583
|
RS | SRR1005 WireWound SMDinductor w/FerriteCore,470uH +/-10%WireWound 450mA Idc Q:40 | Bourns SRR1005-471K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 10% 1KHz 40Q-Factor Ferrite 300mA 1.6Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.4146 / $0.5182 | Buy Now |
DISTI #
68489943
|
Verical | Inductor Power Shielded Wirewound 470uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.6Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2247 | Americas - 2400 |
|
$0.3884 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 470uh, 10±% | 1200 |
|
$0.4500 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1005-471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1005-471K
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |