-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G86104121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, W/KINK | |
861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9735
|
Newark | Inductor, Aec-Q200, 120Uh, 1.18A, 30%, Inductance:120µh, Rms Current (Irms):1.18A, Inductor Construction:Shielded, Saturation Current (Isat):1.28A, Product Range:Srr1050A Series, Dc Resistance Max:0.305Ohm, Inductance Tolerance:± 30%rohs Compliant: Yes |Bourns SRR1050A-121Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.7500 / $1.1200 | Buy Now |
DISTI #
SRR1050A-121YCT-ND
|
DigiKey | FIXED IND 120UH 1.18A 305MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
848 In Stock |
|
$0.4500 / $1.1600 | Buy Now |
DISTI #
SRR1050A-121Y
|
Avnet Americas | Power Inductor (SMD), 120 uH, ± 30%, 1.18 A, Shielded, 1.28 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-121Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1050A-121Y
|
Mouser Electronics | Power Inductors - SMD 120uH 30% 1.18A shdSMD AEC-Q200 RoHS: Compliant | 1125 |
|
$0.6330 / $0.9900 | Buy Now |
DISTI #
70912976
|
RS | Inductors, Fixed, 120uH 30% 1.18A shdSMD AEC-Q200 | Bourns SRR1050A-121Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 120uH 30% 100KHz Ferrite 1.18A 305mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
SRR1050A-121Y
|
Avnet Abacus | Power Inductor (SMD), 120 uH, � 30%, 1.18 A, Shielded, 1.28 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-121Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 120uH 30% 100KHz Ferrite 1.18A 305mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-121Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-121Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.305 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |